Better World

Siemens SIRIUS 3RW Motor Starter, , 132 kW, 480 V ac, 3 Phase

Subtotal (1 unit)*

MYR23,423.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23,423.90

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
210-9594
Mfr. Part No.:
3RW5535-6HA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

132 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

143 A

Series

3RW55

Better World Product

Yes

Mounting Type

Screw Fixing

Better World Claim

Concentrated or compact solution, Saves energy

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RW55 high performance soft starter for demanding applications for smooth starting and stopping of three-phase asynchronous motors. Stepless starting, reducing current peaks, avoiding mains voltage fluctuations during start-up, maintenance-free switching and extremely Easy Handling The integrated bypass enables the very compact design, saves energy. Intelligent monitoring functions protect the soft starter from overheating and the motor from overload. You can also limit the current during startup to an adjustable maximum value. Thanks to the 3-phase control, it is particularly suitable for large motor outputs and inside-delta circuits. It has Removable HMI with colour display for clear measurement and diagnosis displays. It has Worldwide approvals (e.g. IEC and UL / CSA).

Quick and easy commissioning
Various bus connections
ATEX & IECEx-Certifications

Related links