Phoenix Contact ELR Advanced Motor Starter, 30V, 3 Phase, IP20

Subtotal (1 unit)*

MYR938.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR938.24

*price indicative

RS Stock No.:
187-8436
Mfr. Part No.:
2909567
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Advanced Motor Starter

Number of Phases

3

Current Rating

9A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

107mm

Maximum Voltage

30V

Standards/Approvals

UL Approved, IECEE CB Approved, EN 60947-4-2, EAC Approved, IEC 62061, cUl Approved/EN 60947-1, IEC 61508, EN ISO 13849

Overall Width

22.5mm

Hazardous Area Certification

No

Series

ELR

Overall Depth

114mm

COO (Country of Origin):
DE
Hybrid motor starter as an alternative to a conventional reversing contactor. Reverses 3∼ AC motors up to 9 A, offers motor protection and emergency stop. Possible group shut-down, supply, and relay extension via DIN rail connector.

The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:

Forward running

Reverse running

Motor overload protection

Emergency stop to performance level PLe

Additional advantages are provided by using the DIN rail connector adapter :

Emergency stop of the enable signal is also possible via the DIN rail connector, e. g. via a safety relay (PSR DC4...)

Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81

Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy