- RS Stock No.:
- 177-1010
- Mfr. Part No.:
- 3RA2110-1CA15-1BB4
- Manufacturer:
- Siemens
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,359.52
Units | Per Unit |
1 + | MYR1,359.52 |
- RS Stock No.:
- 177-1010
- Mfr. Part No.:
- 3RA2110-1CA15-1BB4
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 1.80...2.50 A 24 V DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)
Specifications
Attribute | Value |
---|---|
Power Rating | 750 W |
Range | SIRIUS |
Motor Starter Type | DOL |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 1.8 → 2.5 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 45mm |
Overall Width | 96.9mm |
Mounting Type | DIN Rail |
Hazardous Area Certification | ATEX |
Series | 3RA2110 |
Overall Depth | 167.2mm |