Siemens 3RM1 Starter, Reversible, 500V, 120 W, 3 Phase, IP20

Subtotal (1 unit)*

MYR1,687.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,687.56

*price indicative

RS Stock No.:
175-6709
Mfr. Part No.:
3RM1301-3AA14
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Starter

Power Rating

120W

Sub Type

Reversible

Number of Phases

3

Current Rating

500mA

Mount Type

Snap-On

IP Rating

IP20

Number of Poles

3

Overall Length

141.6mm

Maximum Voltage

500V

Hazardous Area Certification

ATEX

Standards/Approvals

UL, EAC, CSA, CE, CCC

Overall Width

22.5mm

Series

3RM1

Overall Depth

100mm

COO (Country of Origin):
DE
Motor starter SIRIUS 3RM1 Reversing starter SAFETY 500 V, 0.1-0.5 A, 110-230 V AC Control circuit push-in Main circuit screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy