Eaton Motor Starter
- RS Stock No.:
- 611-280
- Mfr. Part No.:
- XC104 STARTER SET
- Manufacturer:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
MYR4,463.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,463.13 |
*price indicative
- RS Stock No.:
- 611-280
- Mfr. Part No.:
- XC104 STARTER SET
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61131-2:2007EN IEC 63000:2018, EMC directive 2014/30/EURoHS directive 2011/65/EU + 2015/863 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61131-2:2007EN IEC 63000:2018, EMC directive 2014/30/EURoHS directive 2011/65/EU + 2015/863 | ||
- COO (Country of Origin):
- DE
Related links
- Eaton Motor Starter PKZM 4 Series Motor Accessory for Use with PKE Series PKZM01 Series
- Eaton Eaton DS7 Motor Starter
- Eaton Motor Starter 415V 3 Phase, IP20
- Eaton Motor Starter 24V 3 Phase, IP20
- Eaton Motor Starter 24V 3 Phase, IP20
- Eaton Motor Starter 24V 3 Phase, IP20
- Eaton Motor Starter 24V 3 Phase, IP20
- Eaton Motor Starter 24V 3 Phase, IP20
