Phoenix Contact ELR Motor Starter, Reversing Starter, 24V dc, 14.6 W, 3 Phase, IP20

Subtotal (1 unit)*

MYR1,014.06

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,014.06

*price indicative

RS Stock No.:
535-954
Mfr. Part No.:
2904678
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Motor Starter

Power Rating

14.6W

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

9A

Mount Type

DIN Rail

IP Rating

IP20

Maximum Voltage

24V dc

Overall Width

22.5mm

Hazardous Area Certification

No

Standards/Approvals

ISO 13849, EN 60947-4-2, IEC 61508, IEC 60947-1

Overall Depth

114mm

Series

ELR

COO (Country of Origin):
DE
The Phoenix Contact hybrid motor starter ELR H5-I-SC-24DC/500AC-9-SP is designed to efficiently control 3-phase AC motors, providing superior performance for applications requiring reversing motor capabilities. This starter operates effectively at voltages up to 550V AC and features a low 24V DC input, making it suitable for a wide range of industrial tasks. It encompasses adjustable overload shutdown functionality and is devoid of underload detection, ensuring reliability in operational settings. With a compact design just 22.5 mm wide, this starter maximises space while simplifying wiring processes and enhancing installation efficiency. Built for robustness and longevity, it’s ideal for seamlessly integrating within existing systems.

Achieves space efficiency with a slim profile

Reduces wiring complexity for easier installation

High service longevity for reliable performance

Caters to adjustable overload settings for diverse applications

Utilises advanced surge protection for enhanced safety

Equipped with visual status indicators for operational clarity

Ensures immunity to reverse polarity for robust protection

Facilitates easy connection with screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy