Schneider Electric TeSys Motor Starter, Star Delta, 690V, 75 kW, 3 Phase, IP20

Subtotal (1 unit)*

MYR13,397.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,397.97

*price indicative

RS Stock No.:
341-293
Mfr. Part No.:
LC3D80P7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

75kW

Sub Type

Star Delta

Number of Phases

3

Current Rating

80A

Mount Type

Plate

IP Rating

IP20

Number of Poles

3

Overall Length

143mm

Maximum Voltage

690V

Hazardous Area Certification

No

Overall Width

311mm

Standards/Approvals

CHINA RoHS, CSA C22.2 Nr. 14, EN 60947-4-1, EN 60947-5-1, EU RoHS, IEC 60947-4-1, IEC 60947-5-1, REACH SVHC, UL 508, WEEE

Series

TeSys

Overall Depth

183mm

COO (Country of Origin):
FR
The Schneider Electric Pre assembled star delta starter designed for motor control applications up to 75kW at 400V in delta connection. Plate mounted starter, open version, composed of 3 contactors LC1D with 230V 50 or 60Hz AC coils, 1NC built-in auxiliary contact on line and 1NO on delta, and a time delay contact block. Maximum operating rate is 30 starts/hour and maximum starting time is 30 sec.

Compact assembly

Screw fixing

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy