RS Better World

Siemens 3RW 600V ac, 22 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

MYR4,722.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,722.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-852
Mfr. Part No.:
3RW4028-1TB05
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

22kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

210mm

Maximum Operating Temperature

60°C

Overall Width

182mm

Standards/Approvals

WEEE, ETIM, EAN, eClass, RoHS, UNSPSC, IDEA, UPC, SCIP, REACH

Overall Depth

58mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter embodies innovation and efficiency, designed specifically for high performance motor control. Its integrated bypass contact system enhances energy savings while ensuring reliability, making it ideal for both new installations and upgrades. This product is engineered for optimum protection and performance, offering motor overload protection and adjustable current limitation, thereby extending the lifespan of your motor.

Enhances energy efficiency

User configurable current limitation

Operates across a wide voltage range

Advanced motor protection

Compact design for easy installation

Wide temperature range

Flexible mounting options

Advanced thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy