Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 252-994
- Mfr. Part No.:
- 199083 RAMO5-W204A31-4120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,827.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,827.19 |
*price indicative
- RS Stock No.:
- 252-994
- Mfr. Part No.:
- 199083 RAMO5-W204A31-4120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Standards/Approvals | CCC RoHS UL approval CE, IEC/EN 60947-4-2, UL 60947-4-2 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Standards/Approvals CCC RoHS UL approval CE, IEC/EN 60947-4-2, UL 60947-4-2 | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter epitomises reliability and efficiency for demanding industrial applications. Designed to optimise motor control, it seamlessly integrates into complex systems, ensuring precise operation and maximum productivity. With a robust design tailored for 400/480 V AC use, it offers exceptional performance under various conditions.
Features temperature compensated overload protection for heightened safety
Utilises a user friendly keypad for straightforward parameterisation
Provides high shock resistance to withstand harsh operational environments
Ensures flexible installation with an IP65 rated design for dust and water protection
Related links
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp
- Insertion & Extraction Tools
