Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase

Subtotal (1 unit)*

MYR2,138.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,138.32

*price indicative

RS Stock No.:
243-584
Mfr. Part No.:
102961 MSC-D-16-M17(230V50HZ)/BBA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

7.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

16A

IP Rating

IP00

Overall Length

156mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Standards/Approvals

CSA, IEC/EN 60947-4-1

Overall Width

200mm

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton Moeller series MSC-D DOL starter is engineered for robust performance in electrical systems, accommodating variable power requirements. With the capacity for up to 7.5 kW and a range of operational voltages, it promises exceptional reliability in diverse applications. Designed with user-friendly features, the starter integrates smoothly into existing setups while delivering efficient overload protection. Its compact dimensions facilitate easy installation, making it a perfect fit even in tight spaces. Enhanced with certifications such as IEC/EN 60947-4-1, this starter meets international standards, ensuring compliance and safety in operation. Whether you are protecting motors with efficiency class IE3 or enhancing operational power management, this starter stands out with its optimal performance and dependable functionality.

Compact design allows for installation in space-constrained environments

Durable construction ensures long-lasting performance and reliability

Temperature compensated overload protection enhances motor safeguarding

IP00 degree of protection provides adaptability for various environments

Short-circuit release class ensures quick response during overload situations

Sealing capability contributes to efficient operation under challenging conditions

Screw terminal connections simplify wiring and integration into systems

Overvoltage category III enhances compatibility with complex systems

Lightweight structure enables easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy