RS Better World

Schneider Electric TeSys Motor Starter, DOL, 500V ac, 1.1 kW, 3 Phase, IP65

Subtotal (1 unit)*

MYR3,648.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,648.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
205-164
Mfr. Part No.:
GV2ME07K2BW3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

1.1kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

1.6A, 2.5A

IP Rating

IP65

Number of Poles

3

Overall Length

152mm

Maximum Voltage

500V ac

Standards/Approvals

IEC 60947-4-1, RoHS

Overall Width

45mm

Hazardous Area Certification

No

Series

TeSys

Better World Product

Yes

Overall Depth

87mm

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric Reversing combination starter has breaking capacity 50 KA Iq at 400/415 V AC 50/60 Hz conforming to IEC 60947-4-1.

EU RoHS

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy