Siemens SIRIUS DOL Starter, DOL, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

MYR2,876.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,876.16

*price indicative

RS Stock No.:
153-554
Mfr. Part No.:
3RA2120-1FH24-0BB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

1.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

5A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

UKCA, EAC, CE, UL

Overall Width

45mm

Hazardous Area Certification

ATEX

Overall Depth

165mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens load feeder exemplifies cutting-edge technology, tailored for direct-on-line starting with high efficiency in mind. Designed for 400 V AC systems, it boasts impressive specifications, suited for S0 size applications.

Supports both auxiliary and control circuits with spring-loaded terminals

Delivers high mechanical durability with a service life of up to 10 million operating cycles

Facilitates straightforward installation with a vertical mounting position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy