Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-064
- Mfr. Part No.:
- 3RA2220-4CH27-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR7,190.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,190.44 |
*price indicative
- RS Stock No.:
- 153-064
- Mfr. Part No.:
- 3RA2220-4CH27-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 11kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 22A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, ABS, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Overall Width | 90mm | |
| Overall Depth | 165mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 11kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 22A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, ABS, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Overall Width 90mm | ||
Overall Depth 165mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for efficient and safe load handling in a compact form. With robust construction tailored for 60 mm busbar systems, this product delivers outstanding performance across various ambient conditions, making it ideal for modern industrial applications. It features advanced thermal overload protection and a high mechanical service life, ensuring reliability and durability amid demanding operational environments. The incorporation of spring-type terminals simplifies installation, while the product's suitability for both AC and DC operation adds versatility. Whether used in commercial or industrial settings, this reversing starter is engineered to meet the expectations of professionals seeking superior quality and performance in electrical control systems.
Reliable reversing functionality for load management
Engineered for 60 mm busbars for seamless fit
Thermal overload release ensures safety and protection
Operates efficiently across wide temperature ranges
High mechanical service life reduces maintenance needs
