Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

MYR2,673.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,673.95

*price indicative

RS Stock No.:
153-012
Mfr. Part No.:
3RA2120-4DA27-0AP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

11kW

Sub Type

DOL

Number of Phases

3

Current Rating

25A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

193mm

Maximum Voltage

690V

Standards/Approvals

IEC 60529, ABS, DNV, PRS, RINA, RMRS, EPD, EAC, RoHS, UKCA, UL, CE, LRS

Overall Width

45mm

Hazardous Area Certification

ATEX

Overall Depth

97mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens load feeder offers an efficient solution for direct-on-line starting applications in a compact size. With robust construction, this product designed for standard mounting on a DIN rail, ensuring ease of installation and maintenance.

Integrates seamlessly within control circuits for efficient operation

Excellent surge voltage resistance ensures system stability

Supplies secure and reliable connections through screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy