Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 120 W, 3 Phase
- RS Stock No.:
- 152-916
- Mfr. Part No.:
- 3RA2210-0FE15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,170.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,170.90 |
*price indicative
- RS Stock No.:
- 152-916
- Mfr. Part No.:
- 3RA2210-0FE15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 120W | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 500mA | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, UKCA, UL | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 120W | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 500mA | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, UKCA, UL | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is an advanced solution designed for reliable motor control in various industrial applications. Featuring a robust design for both standard rail and screw mounting, this product is tailored to optimise performance in challenging environments. Delivering superior protection and monitoring, it incorporates essential functions like overload release and short circuit protection, ensuring enhanced safety and efficiency. Built for a wide temperature range, it excels in both high and low ambient conditions, making it suitable for diverse operational settings.
Heat resistant and durable
Includes auxiliary switch
Thermal overload protection
Versatile installation options
Touch safe design
Sustainable construction
Low maintenance
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
