Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 90 W, 3 Phase
- RS Stock No.:
- 152-908
- Mfr. Part No.:
- 3RA2210-0EE15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,170.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,170.90 |
*price indicative
- RS Stock No.:
- 152-908
- Mfr. Part No.:
- 3RA2210-0EE15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 90W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 90W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered to provide optimal performance in various industrial applications. Suitable for standard rail or screw mounting, it ensures easy installation and versatility. With a mechanical service life of approximately 30 million operating cycles, it guarantees longevity and reliability. Its effective overload protection and trip class classification enhance operational safety, making it an essential component for controlling motors in commercial settings.
Thermal overload release
Vertical mounting options
Spring loaded terminals
High shock resistance
Compact footprint
Wide temperature range
Meets safety standards
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase, IP20
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
