Siemens SIRIUS Reversing Starter, Reversing Starter, 3 kW, 690 V, 3 Phase
- RS Stock No.:
- 152-562
- Mfr. Part No.:
- 3RA2210-1HD15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,863.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,863.11 |
*price indicative
- RS Stock No.:
- 152-562
- Mfr. Part No.:
- 3RA2210-1HD15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3 kW | |
| Range | SIRIUS | |
| Motor Starter Type | Reversing Starter | |
| Voltage Rating | 690 V | |
| Phase | 3 | |
| Current Rating | 7 A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Range SIRIUS | ||
Motor Starter Type Reversing Starter | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 7 A | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is expertly designed for robust and efficient motor control in industrial applications. Built for seamless integration with 60 mm busbar systems, this product offers exceptional performance across a range of operating conditions. Its advanced design features reversing duty capability, ensuring safe and reliable operation at 400 V AC. With components featuring high ratings for surge voltage resistance, insulation voltage, and short-circuit protection, this reversing starter excels in delivering peace of mind in demanding environments. Coupled with a striking mechanical service life of up to 30 million operating cycles, it stands as a dependable choice for powering various motors while ensuring streamlined performance and durability.
Supports efficient power loss management for energy savings
Incorporates thermal overload protection to safeguard motors
Features electromechanical design for dependable switching capabilities
Utilises screw-type terminals for secure electrical connections
Provides premium construction with finger-safe touch protection
Incorporates thermal overload protection to safeguard motors
Features electromechanical design for dependable switching capabilities
Utilises screw-type terminals for secure electrical connections
Provides premium construction with finger-safe touch protection
Related links
- Siemens SIRIUS Reversing Starter 3 kW 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW 3 Phase
- Siemens SIRIUS Reversing Starter 1.1 kW 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW 3 Phase
- Siemens SIRIUS Reversing Starter 60 W 3 Phase
