Eaton Eaton Moeller DOL Starter, DOL, 0.37 kW, 415 V, 3 Phase
- RS Stock No.:
- 120-629
- Mfr. Part No.:
- 168801 MSC-DE-1,2-M17(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,822.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,822.79 |
*price indicative
- RS Stock No.:
- 120-629
- Mfr. Part No.:
- 168801 MSC-DE-1,2-M17(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.37 kW | |
| Motor Starter Type | DOL | |
| Range | Eaton Moeller | |
| Voltage Rating | 415 V | |
| Phase | 3 | |
| Current Rating | 1.2 A | |
| IP Rating | IP00 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.37 kW | ||
Motor Starter Type DOL | ||
Range Eaton Moeller | ||
Voltage Rating 415 V | ||
Phase 3 | ||
Current Rating 1.2 A | ||
IP Rating IP00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter supports motors rated at 0.37 kW, and is compatible with SmartWire-DT for streamlined connectivity. It includes screw terminals for 24V DC control voltage, with a current range of 0.3 to 1.2 A and a high short-circuit.
VDE 0660 certified
IEC/EN 60947-4-1 certified
IP00 degree of protection
Pollution degree 3
Overvoltage category III
IEC/EN 60947-4-1 certified
IP00 degree of protection
Pollution degree 3
Overvoltage category III
Related links
- Eaton Eaton Moeller DOL Starter 0.37 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 2.2 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 4 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 5.5 kW 3 Phase
- Eaton Eaton Moeller DOL Starter 7.5 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 0.63 kW 3 Phase, IP20
- Eaton Motor Starter 0.37 kW 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 0.75 kW 3 Phase, IP20
