Toshiba TB6612FNG(O,C,8,EL, Brushed DC Motor Motor Driver IC, 15 V 3.2 A 24-Pin, SSOP
- RS Stock No.:
- 770-3797
- Mfr. Part No.:
- TB6612FNG(O,C,8,EL
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR7.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,607 unit(s) shipping from 09 November 2026
- Plus 1,166 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR7.60 | - |
| 10 - 49 | MYR7.46 | 1% |
| 50 + | MYR7.23 | 4% |
*price indicative
- RS Stock No.:
- 770-3797
- Mfr. Part No.:
- TB6612FNG(O,C,8,EL
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Dual | |
| Maximum IGBT Collector Current | 3.2A | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Output Current | 1.2A | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.3mm | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Series | TB6612FNG | |
| Height | 1.2mm | |
| Supply Current | 1.8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Dual | ||
Maximum IGBT Collector Current 3.2A | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Output Current 1.2A | ||
Pin Count 24 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.3mm | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Series TB6612FNG | ||
Height 1.2mm | ||
Supply Current 1.8mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Related links
- Toshiba TB6552FNG(OEL) SSOP
- Toshiba TB67H451FNG(O Brushed DC Motor DC Motor Driver 8-Pin, HSOP
- Toshiba TB67H420FTG(O Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- Toshiba TB67H450FNG(O Brushed DC Motor Dual Full Bridge Motor Driver 8-Pin, HSOP
- Toshiba TB67H410FTG(O Brushed DC Motor DC Motor Driver 48-Pin, WQFN
- Toshiba TB67H401FTG(O Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- Toshiba TC78H653FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba VQFN
