Recently searched

    onsemi LV8548MC-AH, Stepper Motor Driver IC, 16 V 1A 10-Pin, SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR7.40

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 624MYR7.40
    625 - 1249MYR7.33
    1250 +MYR7.26

    **price indicative

    Packaging Options:
    RS Stock No.:
    769-3946
    Mfr. Part No.:
    LV8548MC-AH
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Motor Type

    Stepper

    Output Configuration

    Dual Full Bridge

    Maximum IGBT Collector Current

    1A

    Maximum Collector Emitter Voltage

    16 V

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Maximum Operating Supply Voltage

    16 V

    Pin Count

    10

    Minimum Operating Supply Voltage

    4 V

    Dimensions

    4.9 x 3.9 x 1.5mm

    Width

    3.9mm

    Height

    1.5mm

    Length

    4.9mm

    Minimum Operating Temperature

    -30 °C

    Maximum Operating Temperature

    +85 °C

    Related links