Motor Driver IC 28-Pin, PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
664-6876P
Mfr. Part No.:
LB11920-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

5.5 V

Pin Count

28

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+80 °C

Length

26.75mm

Height

4mm

Width

11.2mm

Dimensions

26.75 x 11.2 x 4mm

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy