ROHM BD67891MUV-E2, Brushless DC Motor Motor Driver IC 32-Pin, VQFN
- RS Stock No.:
- 235-2576
- Mfr. Part No.:
- BD67891MUV-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2576
- Mfr. Part No.:
- BD67891MUV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Pin Count | 32 | |
| Package Type | VQFN | |
| Automotive Standard | No | |
| Configuration | 3 Phase | |
| Height | 1 mm | |
| Inverter Power Rating | 880 mW | |
| Length | 5.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 45 V | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Supply Voltage | 20 V | |
| Mount Type | Surface | |
| Output Current | 50 mA | |
| Series | BD67891MUV | |
| Standards/Approvals | No | |
| Supply Current | 200 μA | |
| Width | 5.1 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Pin Count 32 | ||
Package Type VQFN | ||
Automotive Standard No | ||
Configuration 3 Phase | ||
Height 1 mm | ||
Inverter Power Rating 880 mW | ||
Length 5.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 45 V | ||
Minimum Operating Temperature -25 °C | ||
Minimum Supply Voltage 20 V | ||
Mount Type Surface | ||
Output Current 50 mA | ||
Series BD67891MUV | ||
Standards/Approvals No | ||
Supply Current 200 μA | ||
Width 5.1 mm | ||
The ROHM level-shifter that converts control logic signals from the ASIC to signals for direct driving of the external FET's gate as well as hall and FG output signals from the motor side for input signals to the ASIC during 3-phase DC brushless motor driving. A power save function is also integrated that reduces circuit current during standby, contributing to greater overall energy savings.
Directly driving external P channel/N channel FETs
Built-in logic input pull-down resistor
Thermal shutdown circuit
Under voltage lock out circuit
Micro miniature, ultra-thin and high heat-radiation
