Texas Instruments DRV8838DSGR, Brushed DC Motor Motor Driver IC, 7 V 8-Pin, WSON

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR32.50

Add to Basket
Select or type quantity
In Stock
  • Plus 29,340 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40MYR3.25MYR32.50-
50 - 90MYR3.154MYR31.542%
100 - 240MYR3.06MYR30.605%
250 +MYR2.967MYR29.678%

*price indicative

Packaging Options:
RS Stock No.:
226-4764
Mfr. Part No.:
DRV8838DSGR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Configuration

Half Bridge

Maximum Collector Emitter Voltage Vceo

7V

Mount Type

Surface

Package Type

WSON

Pin Count

8

Output Current

1.8A

Minimum Supply Voltage

0mV

Maximum Supply Voltage

11V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2.1mm

Series

DRV8838

Height

800μm

Length

2.1mm

Supply Current

1.5μA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy