Power Integrations BRD1163C-TL, Brushless Motor Driver IC 24-Pin, InSOP-C
- RS Stock No.:
- 209-9562
- Mfr. Part No.:
- BRD1163C-TL
- Manufacturer:
- Power Integrations
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR157.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR31.43
FREE delivery for orders over RM 150.00
In Stock
- 1,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | MYR6.286 | MYR31.43 | - |
| 500 - 995 | MYR5.972 | MYR29.86 | MYR157.00 |
| 1000 + | MYR5.674 | MYR28.37 | MYR612.00 |
*price indicative
- RS Stock No.:
- 209-9562
- Mfr. Part No.:
- BRD1163C-TL
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Mount Type | Surface | |
| Package Type | InSOP-C | |
| Output Current | 3A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 50V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | BRD1163 | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 9.4mm | |
| Length | 10.8mm | |
| Automotive Standard | No | |
| Supply Current | 12mA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Mount Type Surface | ||
Package Type InSOP-C | ||
Output Current 3A | ||
Pin Count 24 | ||
Maximum Supply Voltage 50V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series BRD1163 | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Width 9.4mm | ||
Length 10.8mm | ||
Automotive Standard No | ||
Supply Current 12mA | ||
The Power integrations BRD1163C-TL has current rating of 3 A. BridgeSwitch™ family of integrated half-bridges dramatically simplifies the development and production of high-voltage inverter driven 1- or 3-phase PM or BLDC motor drives.
Adjustable cycle-by-cycle current limit for both FREDFETs
Fail-safe operation
Internal dual level thermal overload protection
Self-configuring system level monitoring input
Adaptive dead time
Simultaneous conduction lockout protection
Related links
- Power Integrations BRD1163C-TL InSOP-C
- Power Integrations BRD1261C-TL InSOP-C
- Power Integrations BRD1267C-TL InSOP-C
- Power Integrations BRD1167C-TL InSOP-C
- Power Integrations BRD1260C-TL InSOP-C
- Power Integrations BRD1263C-TL InSOP-C
- Power Integrations BRD1265C-TL AC Motor Driver IC 24-Pin, InSOP-C
- Power Integrations BRD1165C-TL Brushless DC Motor Motor Driver IC 24-Pin, InSOP-C
