STMicroelectronics L6234PD013TR, Brushless 3 Phase AC Motor Driver 20-Pin, PowerSO

This image is representative of the product range

Subtotal (1 reel of 600 units)*

MYR18,508.20

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
600 +MYR30.847MYR18,508.20

*price indicative

RS Stock No.:
196-1929
Mfr. Part No.:
L6234PD013TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Brushless

Product Type

3 Phase AC Motor Driver

Configuration

3 Phase

Mount Type

Surface

Package Type

PowerSO

Output Current

4A

Pin Count

20

Maximum Supply Voltage

42V

Minimum Supply Voltage

7V

Typical Switching Frequency

150kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

16mm

Width

11.1mm

Standards/Approvals

No

Height

3.3mm

Series

L6234

Inverter Power Rating

2.3W

Supply Current

6.5mA

Automotive Standard

No

COO (Country of Origin):
MY
The L6234 is a triple half bridge to drive a brushless DC motor. It is realized in BCDmultipower technology which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The output DMOS transistors can sustain a very high current due to the fact that the DMOS structure is not affected by the second breakdown effect, the RMS maximum current is practically limited by the dissipation capability of the package. All the logic inputs are TTL, CMOS and μP compatible. Each channel is controlled by two separate logic inputs. The L6234 device is available in a 20-pin PowerSO20 package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy