STMicroelectronics STSPIN32F0A, Brushless Advanced BLDC Controller 48-Pin, VFQFPN
- RS Stock No.:
- 164-6992
- Mfr. Part No.:
- STSPIN32F0A
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR39.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 64 | MYR19.635 | MYR39.27 |
| 66 - 128 | MYR18.025 | MYR36.05 |
| 130 + | MYR15.63 | MYR31.26 |
*price indicative
- RS Stock No.:
- 164-6992
- Mfr. Part No.:
- STSPIN32F0A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Advanced BLDC Controller | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Output Current | 70mA | |
| Maximum Supply Voltage | 45V | |
| Minimum Supply Voltage | -0.3V | |
| Typical Switching Frequency | 200kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Series | STSPIN | |
| Height | 950μm | |
| Length | 7.1mm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Advanced BLDC Controller | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Output Current 70mA | ||
Maximum Supply Voltage 45V | ||
Minimum Supply Voltage -0.3V | ||
Typical Switching Frequency 200kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Series STSPIN | ||
Height 950μm | ||
Length 7.1mm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
The STSPIN32F0A is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes. It embeds a triple half-bridge gate driver able to drive power MOSFETs with a current capability of 600 mA (sink and source). The high- and low-side switches of same half-bridge cannot be simultaneously driven high thanks to an integrated interlocking function. An internal DC/DC buck converter provides the 3.3 V voltage suitable to supply both the MCU and external components.
Extended operating voltage from 6.7 to 45 V
Three-phase gate drivers
Integrated bootstrap diodes
Cross-conduction prevention
Availability FW bootloader
16 general-purpose I/O ports (GPIO)
5 general-purpose timers
12-bit ADC converter (up to 9 channels)
I2 C, USART and SPI interfaces
3 rail-to-rail operation amplifiers for signal conditioning
Comparator for overcurrent protection with programmable threshold
Related links
- STMicroelectronics STSPIN32F0A VFQFPN
- STMicroelectronics STSPIN32F0B VFQFPN
- STMicroelectronics STSPIN32F0BTR VFQFPN
- STMicroelectronics STSPIN32G0A1TR VFQFPN
- STMicroelectronics STSPIN32F0A Advanced 3-Phase BLDC Driver Brushless DC Motor for STEVAL-SPIN3202 for STM32 PMSM FOC
- STMicroelectronics STSPIN32G0A1TR SPIN32G0A1
- STMicroelectronics STSPIN32G0B1 SPIN32G0B1
- STMicroelectronics STSPIN32G0B2 SPIN32G0B2
