STMicroelectronics VNH9045AQTR, DC Motor Motor Driver IC 28-Pin, QFN

Subtotal (1 reel of 3000 units)*

MYR47,910.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR15.97MYR47,910.00

*price indicative

RS Stock No.:
728-628
Mfr. Part No.:
VNH9045AQTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

DC Motor

Product Type

Motor Driver IC

Configuration

Half Bridge

Mount Type

Surface

Package Type

QFN

Pin Count

28

Output Current

23A

Maximum Supply Voltage

28V

Minimum Supply Voltage

4V

Typical Switching Frequency

25kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

RoHS

Width

6mm

Length

6mm

Series

VNH9045A

Supply Current

3mA

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The STMicroelectronics Smart Driver for Automotive Brushed DC Motors is a full H-Bridge motor driver built with VIPower M0-9 technology. It integrates two low-side switches and smart circuitry to deliver robust performance and protection in demanding automotive environments. Packaged in a QFN 6x6 triple-pad design, it ensures excellent thermal dissipation while providing diagnostic feedback through the MultiSense pin for precise motor control and braking.

Full H Bridge motor driver type for brushed DC motors

Designed specifically for automotive applications with robust VIPower M0 9 technology

Packaged in QFN 6x6 triple pad for optimized heat dissipation

Microcontroller compatible inputs including INA INB SEL0 and SEL1

Dual outputs OUTA and OUTB for motor direction and control

MultiSense pin providing proportional current feedback for diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy