MPS MP6515GF-P, Brushed DC Motor Dual H Bridge Driver 16-Pin, TSSOP-16-EP
- RS Stock No.:
- 337-284
- Mfr. Part No.:
- MP6515GF-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR55.09
FREE delivery for orders over RM 150.00
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR11.018 | MYR55.09 |
| 50 - 95 | MYR10.462 | MYR52.31 |
| 100 + | MYR9.70 | MYR48.50 |
*price indicative
- RS Stock No.:
- 337-284
- Mfr. Part No.:
- MP6515GF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Motor Type | Brushed DC Motor | |
| Product Type | Dual H Bridge Driver | |
| Configuration | H Bridge | |
| Package Type | TSSOP-16-EP | |
| Pin Count | 16 | |
| Output Current | 2.8A | |
| Maximum Supply Voltage | 34V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Motor Type Brushed DC Motor | ||
Product Type Dual H Bridge Driver | ||
Configuration H Bridge | ||
Package Type TSSOP-16-EP | ||
Pin Count 16 | ||
Output Current 2.8A | ||
Maximum Supply Voltage 34V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd H bridge motor driver operates from a supply voltage of up to 35V and delivers motor current up to 2.8A. Typically, the MP6515 is used to drive a DC brush motor. An internal current sensing circuit provides an output with voltage proportional to the load current. In addition, cycle by cycle current regulation/limiting is provided. These features do not require the use of a low ohm shunt resistor.
3.3V and 5V compatible logic supply
Over current protection
Over voltage protection
Thermal shutdown
Under voltage lockout
Fault indication output
Thermally enhanced surface mount package
