STMicroelectronics POWERSTEP01TR, Stepper Motor Motor Driver IC 89-Pin, VFQFPN
- RS Stock No.:
- 151-487
- Mfr. Part No.:
- POWERSTEP01TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR51.90
FREE delivery for orders over RM 150.00
In Stock
- 2,468 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR51.90 |
| 10 - 99 | MYR46.72 |
| 100 + | MYR43.10 |
*price indicative
- RS Stock No.:
- 151-487
- Mfr. Part No.:
- POWERSTEP01TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 89 | |
| Output Current | 10A | |
| Maximum Supply Voltage | 85V | |
| Minimum Supply Voltage | 7.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 11mm | |
| Series | powerSTEP01 | |
| Length | 14mm | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 89 | ||
Output Current 10A | ||
Maximum Supply Voltage 85V | ||
Minimum Supply Voltage 7.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 11mm | ||
Series powerSTEP01 | ||
Length 14mm | ||
Supply Current 10mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics integrating micro stepping controller, It integrates a dual low RDS(on) full-bridge with embedded non-dissipative overcurrent protection. The device can operate with both voltage mode driving and Advanced current control fitting different application needs. The digital control core can generate users defined motion profiles with acceleration, deceleration, speed or a target position easily programmed through a dedicated register set.
Sensorless stall detection
Integrated voltage regulators
SPI Interface
Low quiescent standby currents
Related links
- STMicroelectronics POWERSTEP01TR VFQFPN
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- STMicroelectronics E-L6258EX 40 V 1.5 A 36-Pin, PowerSO
- STMicroelectronics L6470H 45 V 3 A 36-Pin, TSSOP
- MPS MP6507GF-P TSSOP-16-EP
- Microchip MTS2916A-HGC1 SOP
- ROHM BD63717MUV-E2 VQFN24AV4040
- MPS MP6600GR-P QFN-24
