B&R 800 W, 24V dc, 32A Supply Module, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

MYR6,190.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,190.33

*price indicative

RS Stock No.:
682-632
Mfr. Part No.:
8B0C0320HW00.002-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Supply Module

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

25V dc

Current Rating

32A

Power Rating

800W

Overall Length

317mm

Overall Width

53mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOSmulti

COO (Country of Origin):
AT
The B&R Advanced ACOPOSmulti auxiliary supply module designed for wall mounting and optimised for robust power delivery. This module provides dual 24 V outputs—32 A for high-demand devices and 5 A for auxiliary support making it Ideal for industrial automation applications that require reliable and efficient power management. With comprehensive protective features, it ensures operational safety and maintains reliability, even at elevated temperatures and voltages, making it suitable for diverse operational conditions.

24 Vdc output offers two distinct current capacities of 32 A and 5 A

Designed specifically for wall mounting, facilitating efficient space utilisation

Extensive protective measures including open circuit, overload, and short circuit protection

Supports nominal DC bus voltage up to 750 VDC, with an operational range from 260 to 800 VDC

Offers a wide range of operating temperatures, withstanding up to 55°C for seamless performance

Compact dimensions ensure easy integration into existing systems while maintaining airflow for cooling

LED status indicators provide clear Visual feedback on operational conditions, enhancing user interface

Compliance with various international standards, including CE and UL, ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy