B&R, 25V dc, 50A Expansion Module, Motion Function
- RS Stock No.:
- 682-120
- Mfr. Part No.:
- 8BVE0500HW00.000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
MYR5,733.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,733.34 |
*price indicative
- RS Stock No.:
- 682-120
- Mfr. Part No.:
- 8BVE0500HW00.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Expansion Module | |
| Control Function | Motion | |
| Supply Voltage | 25V dc | |
| Current Rating | 50A | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Expansion Module | ||
Control Function Motion | ||
Supply Voltage 25V dc | ||
Current Rating 50A | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Expansion module designed to facilitate the distribution of the DC bus and 24 VDC power supply in ACOPOSmulti drive systems. This module enables the integration of multiple mounting plates, streamlining the implementation of distributed units. With various cable outlets and compatibility with a range of B&R modules, it enhances configuration flexibility while ensuring reliable connections. Built with thermal monitoring capabilities, it safeguards against overload conditions, providing protection and peace of mind in demanding industrial environments.
Provides seamless power distribution for ACOPOSmulti drive systems
Supports multiple 8B0M mounting plates for increased configuration options
Equipped with thermal monitoring and LED indicators for overload protection
Compatible with a variety of B&R modules, including ACOPOSmulti and ACOPOSremote
Designed for wall mounting, conserving space in control cabinets
Integrates easily with required accessories like suitable fuse sets
Offers robust design features for enhanced operational reliability
