B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

MYR17,738.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,738.80

*price indicative

RS Stock No.:
681-524
Mfr. Part No.:
8EI013HWSS0.0700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200, 480V ac

Current Rating

13A

Power Rating

13.5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to enhance precision and performance in motion control applications. This device operates on a three-phase voltage range of 200 to 480 VAC, making it versatile for various industrial settings. With its SafeMOTION capabilities, it ensures high levels of operational safety while managing a maximum loading capacity of 13 A and 13.5 kVA. Designed for wall mounting, it supports multiple plug-in modules to extend functionality, allowing for tailored configurations to meet specific application needs.

Supports a three-phase input voltage range of 200 to 480 VAC for adaptable integration

Delivers a maximum continuous current of 13 A for effective power distribution

Equipped with SafeMOTION capabilities for enhanced safety during operation

Designed for wall mounting, facilitating space-efficient installation in industrial settings

Allows for the integration of optional plug-in modules which enhancing functionality based on user requirements

Features a wide operating temperature range from -25°C to 55°C which ensuring reliable performance in various environments

Complies with CE and UL cULus certifications which ensuring adherence to international safety standards

Includes an integrated line filter as per EN 61800-3, category C3 for superior electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy