B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-425
- Mfr. Part No.:
- 8EI4X5HWDS0.0400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
MYR20,168.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,168.67 |
*price indicative
- RS Stock No.:
- 681-425
- Mfr. Part No.:
- 8EI4X5HWDS0.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance operational efficiency in complex motion systems. This high-performance drive supports various applications with its robust features, including comprehensive compatibility with plug-in modules for flexible configuration. Whether utilised for industrial automation or intricate motion control, this device excels in delivering precision and reliability, significantly improving system performance while ensuring safety and compliance with industry standards.
Supports up to two motor connections, optimising simultaneous control
Compatible with various plug-in modules for tailored functionality
Integrated line filter per EN 61800-3, minimising electromagnetic interference
Max. continuous power output of 2 kW, catering to demanding applications
Operating temperature range from -25°C to 55°C which ensuring durability in diverse environments
Features overload protection and short circuit detection for enhanced safety
Easy integration with existing systems through standard interfaces
LED status indicators for real-time monitoring of operational status
Related links
- B&R 480 V Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
