B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

MYR34,708.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34,708.19

*price indicative

RS Stock No.:
681-411
Mfr. Part No.:
8EI044HWS10.M200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

44A

Power Rating

30.5kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive combines high performance with versatility, designed to ensure seamless integration into your automated processes. This unit provides a powerful solution for controlling one motor axis, capable of handling a wide input voltage range of 3x 200 to 480 VAC. It is equipped with an innovative digital multi-encoder Interface and supports dynamic node allocation, making it perfect for modern motion control applications. Its Compact design allows for wall mounting, ensuring efficient use of space without sacrificing performance. Ideal for complex systems requiring precision, the drive excels in applications that necessitate quick response times and robust operational reliability, all while maintaining compliance with global standards like CE and UL.

Supports dynamic node allocation which enhancing network flexibility

Capable of operating under multiple network configurations: TT, TN, TN-S, TN-C-S, and IT

Comes with built-in overload and short-circuit protection for enhanced safety

Max continuous power output per motor connection reaches up to 18 kW which ensuring robust performance

Integrated line filter according to EN 61800-3, categorised as C3 which ensuring compliance in varying environments

Efficient energy usage with minimal power dissipation, classified under IE2 energy efficiency standards

Flexible Terminal connections accommodate a range of wire sizes, facilitating ease of installation and maintenance

Optimised for use in temperatures ranging from -25°C to 55°C which ensuring reliable operation in diverse conditions

LED status indicators provide real-time feedback on system performance and operational readiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy