B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-986
- Mfr. Part No.:
- 8EI013HWSS0.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
MYR17,994.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,994.98 |
*price indicative
- RS Stock No.:
- 680-986
- Mfr. Part No.:
- 8EI013HWSS0.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to enhance automation systems with precision and efficiency. Designed for compatibility with a range of operational needs, it operates on a three-phase voltage supply of 200 to 480 VAC, catering to diverse industrial applications. With a maximum current of 13 A, this servo drive efficiently supports a single axis, ensuring streamlined control mechanisms for optimal performance. Integrated with Advanced safety features including SIL 2 and PL d compliance, the device meets rigorous industry standards for safe operation. Plus, with support for versatile plug-in modules, it offers flexibility for users seeking tailored solutions in automation technology.
Supports wall mounting, making installation straightforward in varied settings
Operates across a wide input voltage range, accommodating different mains configurations
Features UL, cULus and EAC certifications which ensuring compliance with global safety standards
Incorporates protective measures such as overload and short circuit protection for enhanced operational safety
Equipped with an integrated line filter to reduce electromagnetic interference and improve signal quality
Reduces continuous power automatically according to mains input voltage, optimising energy consumption
Offers a wide range of optional accessories, allowing customisation to meet specific application requirements
Enables precise motion control with a maximum output frequency of 598 Hz for varied applications
Related links
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- Connector Wrenches
