Omron 5 VA, 100V ac, 240 V ac, 1 Phase, 45A Motor Controller, Current Controller Function
- RS Stock No.:
- 266-006
- Mfr. Part No.:
- G3PW-A245EU-C
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,934.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,934.88 |
*price indicative
- RS Stock No.:
- 266-006
- Mfr. Part No.:
- G3PW-A245EU-C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Motor Controller | |
| Control Function | Current Controller | |
| Supply Voltage | 100V ac, 240V ac | |
| Output Voltage | 264V ac | |
| Current Rating | 45A | |
| Power Rating | 5VA | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, TUV, CSA, EAC, UL, CE, EN | |
| Series | G3PW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Motor Controller | ||
Control Function Current Controller | ||
Supply Voltage 100V ac, 240V ac | ||
Output Voltage 264V ac | ||
Current Rating 45A | ||
Power Rating 5VA | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, TUV, CSA, EAC, UL, CE, EN | ||
Series G3PW | ||
- COO (Country of Origin):
- JP
Related links
- Omron 5 VA 240 V ac 45A Motor Controller, Current Controller Function
- Omron 5 VA 240 V ac 20A Motor Controller, Current Controller Function
- Omron 5 VA 240 V ac 60A Motor Controller, Current Controller Function
- Omron MACX MCR-TS-I-OLP Series Signal Conditioner Current/Voltage Output 240 V ac
- SMC 24 W 1.3A Motor Controller, Current Controller Function
- STMicroelectronics 0.004 kW 2 Phase Current Controller Function
- Siemens 2.7 kW 3 Phase Current Controller Function
- ABB 3 Phase Current Controller Function
