Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 253-436
- Mfr. Part No.:
- 198948 RASP5-2420PNT-412R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,806.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,806.08 |
*price indicative
- RS Stock No.:
- 253-436
- Mfr. Part No.:
- 198948 RASP5-2420PNT-412R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Approval, UL 61800-5-1, IEC/EN 61800-5-1, CE, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Approval, UL 61800-5-1, IEC/EN 61800-5-1, CE, RoHS | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to optimise performance in a variety of applications. With integrated PROFINET communication and a robust manual override switch, it seamlessly adapts to both automated processes and manual interventions. Engineered for efficiency, the controller offers superior diagnostic capabilities and can handle a wide range of motor types, including synchronous reluctance and BLDC motors.
Designed with IP65 protection for robust environmental resilience
Includes comprehensive heat dissipation capabilities for efficiency
Supports adaptable configurations for various motor types
Guaranteed to meet high safety standards for peace of mind
Related links
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO 175mm LCD Inclinometer
