Eaton 0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
- RS Stock No.:
- 252-159
- Mfr. Part No.:
- 198944 RASP5-2420PNT-4120110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,029.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,029.35 |
*price indicative
- RS Stock No.:
- 252-159
- Mfr. Part No.:
- 198944 RASP5-2420PNT-4120110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Phase | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400 → 480 V ac | |
| Current Rating | 2.4 A | |
| Voltage Rating | 480 V | |
| Power Rating | 0.75 kW | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Phase 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400 → 480 V ac | ||
Current Rating 2.4 A | ||
Voltage Rating 480 V | ||
Power Rating 0.75 kW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for versatility and reliability in motion control applications. This compact device features an array of capabilities, including multiple fixed speeds and a powerful sensor input, allowing seamless integration into existing systems. Designed with both safety and performance in mind, it incorporates advanced features such as safe torque off (STO) and integrated diagnostics, ensuring streamlined operations.
Facilitates rapid response times with adjustable delay settings
Designed for easy installation with vertical mounting options
Meets stringent electromagnetic compatibility standards
Provides effective protection against electrical shocks and mechanical impacts
Improves operational efficiency with a high efficiency rating of 97%
Designed for easy installation with vertical mounting options
Meets stringent electromagnetic compatibility standards
Provides effective protection against electrical shocks and mechanical impacts
Improves operational efficiency with a high efficiency rating of 97%
Related links
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO 175mm LCD Inclinometer
