Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-140
- Mfr. Part No.:
- 198778 RASP5-4402A31-4120110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,919.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,919.57 |
*price indicative
- RS Stock No.:
- 252-140
- Mfr. Part No.:
- 198778 RASP5-4402A31-4120110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS, UL 61800-5-1, CE, IEC/EN 61800-5-1, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS, UL 61800-5-1, CE, IEC/EN 61800-5-1, UL Approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is a cutting-edge solution designed for efficient performance in demanding applications. Engineered to optimize motor control with unparalleled precision, it supports a variety of motor types, including BLDC and synchronous reluctance motors. Ideal for both industrial and commercial environments, this model integrates seamlessly with existing systems thanks to its versatile communication interfaces such as AS-Interface.
Designed to maintain operational efficiency even under extreme conditions
Offers high levels of electromagnetic compatibility for reduced interference
Includes features for safe operation such as Safe Torque Off (STO)
Capable of precise frequency control enhancing the performance of connected motors
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO 175mm LCD Inclinometer
