Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

MYR8,135.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,135.29

*price indicative

RS Stock No.:
252-341
Mfr. Part No.:
198818 RASP5-5402A31-412R000S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL Approval, IEC/EN 61800-5-1, CE, RoHS, UL 61800-5-1

COO (Country of Origin):
GB
The Eaton high-performance speed controller from Eaton Moeller series, designed for precise operation in a variety of applications, ensures effective motor management with advanced features. Built to accommodate a range of motor types including synchronous reluctance motors and sensorless vector control systems, it integrates seamlessly into your existing setups. The innovative design caters to diverse environments, including domestic, commercial, and industrial areas, guaranteeing robust performance with high operational flexibility. This speed controller supports efficient energy use while providing exceptional load control, enhancing productivity and reliability in your operations. With configurable parameters, diagnostics capabilities, and user-friendly operation, it steps up your automation game. The unit also prioritises safety, incorporating protections against electric shocks, ensuring peace of mind during use.

Utilises a communication interface based on AS-Interface for seamless integration

Offers capabilities for diagnostics and resetting via AS-Interface

Provides advanced motor management with multiple control options

Designed with high-grade protection against dust and moisture intrusion

Supports flexible installations, accommodating challenging operational environments

Facilitates easy parameterisation for compatibility with modern PLCs

Incorporates high efficiency that optimises energy consumption during operations

Enables quick and safe operation during emergency scenarios with its manual override switch

Facilitates enhanced performance with low thermal dissipation and shock resistance

Related links