Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

MYR10,139.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,139.13

*price indicative

RS Stock No.:
253-426
Mfr. Part No.:
198922 RASP5-8422EIP-412R101S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400V ac, 480V ac

Output Voltage

480V

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL Approval, IEC/EN 61800-5-1, UL 61800-5-1, RoHS, CE

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is engineered for robust performance in demanding applications. Designed to accommodate a range of motor types including synchronous reluctance and brushless DC motors, it delivers exceptional control with its advanced vector and U/f control strategies.

User friendly manual override switch for quick operational adjustments

Compact design optimised for space constrained environments

Advanced parameterisation options enhance customization capabilities

High efficiency with low energy consumption maximises sustainability

Complies with safety standards for reliable operation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy