Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS Stock No.:
- 253-413
- Mfr. Part No.:
- 198762 RASP5-4401A31-512R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,683.15
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,683.15 |
*price indicative
- RS Stock No.:
- 253-413
- Mfr. Part No.:
- 198762 RASP5-4401A31-512R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS, CE, UL 61800-5-1, IEC/EN 61800-5-1, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS, CE, UL 61800-5-1, IEC/EN 61800-5-1, UL Approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to revolutionise the way you manage and operate your machinery. Featuring advanced diagnostic capabilities and intelligent sensor inputs, this device ensures seamless performance in a variety of applications. Its robust construction is complemented by a user-friendly interface that facilitates easy parameterisation and integration with Rockwell PLCs.
Certifications include RoHS CE and UL approval ensuring compliance with industry standards
Designed for easy integration into existing systems with AS Interface technology
Delivers efficient performance with an impressive 98% efficiency rating
Provides a broad operating temperature range for versatility in various conditions
