Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-090
- Mfr. Part No.:
- 198860 RASP5-8400A31-412R011S1
- Brand:
- Eaton
Subtotal (1 unit)*
MYR8,386.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR8,386.62 |
*price indicative
- RS Stock No.:
- 253-090
- Mfr. Part No.:
- 198860 RASP5-8400A31-412R011S1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller redefines performance and efficiency for industrial applications. Designed for versatility, it accommodates a range of operational demands with robust features, including an intuitive manual override switch and multiple fixed speeds. Its compact design ensures it fits seamlessly into various configurations, making it ideal for both new installations and upgrades.
Provides robust diagnostics through AS Interface communication for efficient monitoring
Designed to endure challenging industrial environments with reliable performance
Supports quick stop capabilities for increased operational safety
Utilises a user friendly keypad for straightforward parameterisation
