Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-634
- Mfr. Part No.:
- 198862 RASP5-8402A31-412R011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,474.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,474.89 |
*price indicative
- RS Stock No.:
- 252-634
- Mfr. Part No.:
- 198862 RASP5-8402A31-412R011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1 UL 61800-5-1, UL Approval, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1 UL 61800-5-1, UL Approval, RoHS, CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller designed for precision in variable frequency drive applications. Engineered to operate with a range of motor types, this versatile device effectively manages the speed and performance of electric motors, providing both efficiency and reliability. With its robust construction and advanced features, it accommodates diverse operational requirements, making it suitable for both industrial and commercial environments.
Facilitates energy savings with a high efficiency rating of up to 98%
Features an automatic diagnostic reset function for uninterrupted operation
Designed for easy integration with Rockwell PLC for seamless system implementation
Offers multiple fixed speeds and potentiometer functionalities for versatile control
