Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function

Subtotal (1 unit)*

MYR7,734.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,734.69

*price indicative

RS Stock No.:
252-350
Mfr. Part No.:
198844 RASP5-8400A31-4120011S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

8.5A

Power Rating

4kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

195mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

Moeller

Standards/Approvals

CE IEC/EN 61800-5-1 RoHS UL 61800-5-1

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link offers an efficient and advanced solution for controlling motor speeds with precision. Designed for reliability, the controller combines robust performance with easy integration into various applications. Featuring a compact design, it accommodates both industrial and commercial environments with ease.

Plug and play compatibility with a variety of supply voltage configurations

Designed to withstand challenging environmental conditions with IP65 protection

Optimised for minimal installation time and maximum uptime

Emphasises easy parameterisation through mobile apps for modern convenience

Accommodates high overload capacities for demanding operational scenarios

Related links