Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

MYR8,930.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,930.85

*price indicative

RS Stock No.:
252-178
Mfr. Part No.:
198996 RASP5-5420PNT-4120000S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, UL Approval, IEC/EN 61800-5-1, RoHS, UL 61800-5-1

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is an advanced solution tailored for dynamic industrial applications. Designed with precision in mind, this device delivers exceptional performance through sensor less vector control and U/f control, catering to various motor types including synchronous reluctance, PM, LSPM, and BLDC motors. Its robust design ensures compliance with IEC standards while offering a temperature range that supports industrial settings.

Facilitates easy integration with contemporary control systems

Optimised for high efficiency boasting a remarkable performance rating

Compliant with stringent international standards for user safety and reliability

Compact dimensions enabling efficient use of space in control setups

Related links