Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

MYR9,134.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,134.42

*price indicative

RS Stock No.:
252-180
Mfr. Part No.:
199004 RASP5-5420PNT-4120010S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE UL approval IEC/EN 61800-5-1 RoHS UL 61800-5-1

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Rapid Link Speed Controller offers exceptional performance and versatility for diverse applications. Designed to meet the demands of modern automation, this innovative device not only integrates advanced control capabilities but also ensures reliability under various operating conditions. With features that facilitate smooth operation of BLDC motors and enhanced thermal management, it is the ideal choice for both industrial and commercial use. Users can expect efficient energy management coupled with comprehensive diagnostics, empowering seamless integration into existing systems. Built to withstand the rigours of any environment, it excels in promoting operational safety and efficiency, turning complex processes into manageable tasks.

Supports various motor types, enhancing application flexibility

Offers advanced diagnostics for streamlined troubleshooting

Features user-friendly interface for easy operation

Provides high energy efficiency, lowering operational costs

Compact design allows for versatile installation options

Built-in protection mechanisms ensure safety and reliability

Seamlessly connects to PROFINET for enhanced communication

Related links