Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-669
- Mfr. Part No.:
- 198563 RASP5-4400A31-512R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,274.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,274.17 |
*price indicative
- RS Stock No.:
- 251-669
- Mfr. Part No.:
- 198563 RASP5-4400A31-512R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1 CE UL 61800-5-1 RoHS UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1 CE UL 61800-5-1 RoHS UL approval | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for precision and reliability, embodying cutting-edge technology to enhance performance in various applications. With robust specifications, it integrates seamlessly into industrial settings and offers adaptability to both domestic and commercial environments. The unit features a manual override switch alongside advanced diagnostics capabilities for effortless monitoring and management.
Compacts design allows for easy integration into existing setups
Complies with key electromagnetic compatibility standards
Provides multiple sensor inputs for enhanced operational control
Built to withstand a broad spectrum of environmental conditions
Features a durable construction to ensure longevity in industrial applications
