Eaton 750 W Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function

Subtotal (1 unit)*

MYR7,374.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,374.52

*price indicative

RS Stock No.:
251-663
Mfr. Part No.:
198546 RASP5-2402A31-5120100S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400, 480V ac

Current Rating

2.4A

Power Rating

750W

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL approval CE IEC/EN 61800-5-1 RoHS UL 61800-5-1

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to enhance operational efficiency in various applications. Designed to manage motor operations with precision, it supports both sensor less vector control and U/f control methods. With input capabilities for up to four sensors and a comprehensive diagnostic setup, this device ensures optimal performance while safeguarding against electric shock and overcurrent situations.

Adjustable overload settings to cater to specific operational needs

High efficiency rating ensuring minimal energy loss during operation

Compatibility with various motor types offering versatile applications

Robust construction compliant with stringent electromagnetic compatibility standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy