Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motor

Subtotal (1 unit)*

MYR2,101.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,101.74

*price indicative

RS Stock No.:
214-7355
Mfr. Part No.:
R88A-CRWA015C-DE
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cable

Accessory Type

Servo Encoder Cable

For Use With

Servo Motor

Series

R88A

Standards/Approvals

No

The Omron servo encoder cable has 15 m length.

Used for ultra-light and compact size motor

It has IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy